ISL78302AARJMZ

Renesas / Intersil
968-ISL78302AARJMZ
ISL78302AARJMZ

Ürt.:

Açıklama:
LDO Voltaj Regülatörleri High PSRR LDO IC Automotive Low Noise
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1500   Çoklu: 100
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,856 € 1.284,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Renesas Electronics
Ürün Kategorisi: LDO Voltaj Regülatörleri
RoHS:  
SMD/SMT
DFN-10
2.8 V, 3 V
300 mA
2 Output
Positive
47 uA
2.3 V
6.5 V
90 dB
Fixed
- 40 C
+ 105 C
230 mV
ISL78302A
Tube
Marka: Renesas / Intersil
Neme Duyarlı: Yes
Ürün: LDO Voltage Regulators
Ürün Tipi: LDO Voltage Regulators
Fabrika Paket Miktarı: 100
Alt kategori:: PMIC - Power Management ICs
Tip: High PSRR, Low Noise
Voltaj Düzenleme Doğruluğu: 0.8 %
Birim Ağırlık: 22 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Automotive Power Devices

Renesas Electronics Automotive Power Devices are equipped with built-in peripheral and protection functions. The Renesas Electronics devices are designed for system reliability enhancement and unit downsizing. The devices offer a comprehensive range of intelligent power switches, thermal FETs, MOSFET drivers, and motor drivers. Renesas power devices achieve low on-resistance specifications thanks to ultra-fine technologies like the groundbreaking 0.25um ANL3 process and innovative multi-bonding mount technology.

Automotive Products

Renesas Electronics Automotive Products offer reliability, affordability, and cutting-edge technology to meet the demands of the automotive market. Renesas Electronics Automotive Products are a range of automotive products designed to deliver exceptional performance and stay ahead of current trends in the industry. Renesas strongly focuses on quality and is backed by dedicated customer support. The devices offer a remarkable product life cycle that ensures long-lasting solutions.