63PZH33M8X9

Rubycon
232-63PZH33M8X9
63PZH33M8X9

Ürt.:

Açıklama:
Alüminyum Organik Polimer Kapasitörler 63VDC 33uF 20% AEC-Q200
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
1,51 € 1,51 €
0,756 € 7,56 €
0,687 € 68,70 €
0,568 € 284,00 €
0,529 € 529,00 €
0,482 € 964,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Rubycon
Ürün Kategorisi: Alüminyum Organik Polimer Kapasitörler
RoHS:  
33 uF
63 VDC
Radial
9 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
40 mOhms
2.1 A
- 40 C
+ 125 C
8 mm
Can
PZH
AEC-Q200
Marka: Rubycon
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Dağılma Faktörü DF: 0.09
Bacak aralığı: 3.5 mm
Kaçak Akım: 3 uA
Ürün Tipi: Electrolytic Capacitors
Fabrika Paket Miktarı: 1000
Alt kategori:: Capacitors
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
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PZH Lead-Wire Aluminum Electrolytic Capacitors

Rubycon PZH Lead-Wire Aluminum Electrolytic Capacitors (AECs) offer high ripple current and a long life of 2000 hours to 4000 hours at +135°C. These high-temperature capacitors are a hybrid type with radial leads and package dimensions ranging from 8mm x 9mm to 10mm x 20mm. The series is AEC-Q200 qualified and RoHS compliant. Rubycon PZH Lead-Wire AECs feature a 25VDC to 63VDC rated voltage range and 33µF to 820µF capacitance range with ±20% (+20°C, 120Hz) tolerance. The capacitors operate in a category temperature range of -55°C to +135°C.