SP2563-5200

SANMOTION
978-SP2563-5200
SP2563-5200

Ürt.:

Açıklama:
Kadameli Motorlar 2-Phase Step Motor, Single, 1.8 deg, Bipolar, 100VAC, 3A, 1Nm, 76.6x56mm sq
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
116,16 € 116,16 €
106,39 € 531,95 €
102,46 € 1.024,60 €
101,18 € 2.529,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Sanyo Denki
Ürün Kategorisi: Kadameli Motorlar
RoHS:  
Stepper Motors
2-Phase
NEMA 23
Bipolar
1 N-m
1.8 deg
100 VAC
3 A
1.15 oz-in-sq
Marka: SANMOTION
Uyum: CE; cUL/UL; RoHS; TUV
Boyutlar: 76.6 mm x 56 mm x 56 mm
IP Oranı: IP65
Seri: F2
Fabrika Paket Miktarı: 1
Alt kategori:: Motors & Motor Drives
Ticari Unvan: SANMOTION
Tel Ölçer: 22 AWG
Parça No Takma Adları: S2563-5200P
Birim Ağırlık: 1 kg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8501106060

F2 2-Phase Stepping System

SANMOTION F2 2-Phase Stepping System provides precise positioning with easy control, as the typical basic step angle is 1.8°, and accurate control is provided by pulse signals. The product lineup includes unipolar and bipolar DC input set models, stepping motors, and specialized cable accessories. The set models consist of a DC-powered driver and motor with an input voltage range from 24VDC to 36VDC and unipolar or bipolar motor winding. The SANMOTION stepping motor family includes high-torque stepping motors, synchronous motors, stepping motors for vacuum environments, and IP65 splashproof and dustproof stepping motors. The F2 series can be used in applications such as fixed-speed drive synchronized to a command pulse, accurate positioning, and stable stopping. These products are ideal for semiconductor devices, analytical and testing devices in medical and environmental fields, ATMs, monitoring cameras and spotlights, and packaging machines.