CSNL2010JTR100

SEI Stackpole
708-CSNL2010JTR100
CSNL2010JTR100

Ürt.:

Açıklama:
Akım Algılama Dirençleri - SMD RES SHUNT, 2010, 0.1 ohm, 5%, 1.5W
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 2000   Çoklu: 2000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (2000'in katları olarak sipariş verin)
0,168 € 336,00 €
0,164 € 656,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
SEI Stackpole
Ürün Kategorisi: Akım Algılama Dirençleri - SMD
RoHS:  
Reel
CSNL
100 mOhms
1.5 W
5 %
50 PPM / C
2010
5025
5.08 mm (0.2 in)
2.54 mm (0.1 in)
0.65 mm (0.026 in)
- 55 C
+ 170 C
Metal Alloy
2 Terminal
SMD/SMT
Uygulama: Current Sense
Marka: SEI Stackpole
Montaj Stili: PCB Mount
Number of Terminals: 2 Terminal
Ürün Tipi: Current Sense Resistors
Fabrika Paket Miktarı: 2000
Alt kategori:: Resistors
Tip: Metal Plate Current Sensing Chip Resistor
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
8533210030
TARIC:
8533210000
ECCN:
EAR99

CSx Current Sense Resistors

Stackpole Electronics CSx Current Sense Resistors are all lead- and halogen-free modules and include multiple series: CSRF, CSR, CSRN, CSNL, CSS, and CSSH. The CSRF series resistors feature current handling up to 26A, TCR down to ±50ppm/°C, and wide resistance range, and a high power rating of up to 5W. The CSR/CSRN resistors offer sizes ranging from 0201 to 1225 and power ratings up to 3W. The CSRN series includes sizes 0815, 2010, and 2512 with narrow terminations. The CSNL metal element current sensing resistors provide resistance ratings down to 1/2mΩ, a high-power design, and current handling up to 63A, and non-standard resistance values are available. The CSS/CSSH series includes standard and high-power (CSSH) options with a high-temperature performance of up to +225°C and AEC-Q200 qualification. Stackpole Electronics CSx Current Sense Resistors are REACH compliant and 100% RoHS compliant without exemption.