CSRT0603FTR620

SEI Stackpole
708-CSRT0603FTR620
CSRT0603FTR620

Ürt.:

Açıklama:
Akım Algılama Dirençleri - SMD RES, CS, 0603, 0.62 ohm, 1%, 0.4W
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
18 Hafta Fabrikada tahmini üretim süresi.
Minimum: 5000   Çoklu: 5000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (5000'in katları olarak sipariş verin)
0,031 € 155,00 €
0,028 € 280,00 €

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
SEI Stackpole
Ürün Kategorisi: Akım Algılama Dirençleri - SMD
RoHS:  
Reel
CSRT
620 mOhms
400 mW
1 %
50 PPM / C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
- 55 C
+ 155 C
Thin Film
2 Terminal
SMD/SMT
AEC-Q200
Uygulama: Current Sense
Marka: SEI Stackpole
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Montaj Stili: PCB Mount
Number of Terminals: 2 Terminal
Ürün Tipi: Current Sense Resistors
Fabrika Paket Miktarı: 5000
Alt kategori:: Resistors
Tip: Metal Plate Current Sensing Chip Resistor
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
8533210030
TARIC:
8533210000
ECCN:
EAR99

CSRT Thin Film Current Sensing Resistors

Stackpole Electronics CSRT Thin Film Current Sensing Resistors are available in sizes 0201 to 2512 with standard terminations and 0508 to 1225 with long side terminations. These resistors are offered with tolerances as low as 0.5% up to 5%. The CSRT thin film resistors come in ohmic values starting from 0.01Ω to 50Ω and TCs of 50ppm/°C to 200ppm/°C. These current sensing resistors are extremely precise and offer excellent long-term stability. The CSRT thin film resistors are AEC-Q200, RoHS, and REACH-compliant. These resistors are lead- and halogen-free, ensuring compliance with environmental sustainability and health and safety standards.