BLUENRG-132S

STMicroelectronics
511-BLUENRG-132S
BLUENRG-132S

Ürt.:

Açıklama:
Çip Üzerindeki RF Sistemi - SoC Programmable Bluetooth LE 5.2 Wireless SoC

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
15 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
4,07 € 4,07 €
2,72 € 27,20 €
2,53 € 63,25 €
2,22 € 222,00 €
2,10 € 525,00 €
1,88 € 940,00 €
1,71 € 1.710,00 €
Tam Makara (3000'in katları olarak sipariş verin)
1,46 € 4.380,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Çip Üzerindeki RF Sistemi - SoC
RoHS:  
Reel
Cut Tape
Marka: STMicroelectronics
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: TW
Ürün Tipi: RF System on a Chip - SoC
Seri: BLUENRG-1
Fabrika Paket Miktarı: 3000
Alt kategori:: Wireless & RF Integrated Circuits
Teknoloji: Si
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

BlueNRG Bluetooth® Smart Solutions

STMicroelectronics BlueNRG BLUETOOTH® Smart Solutions are based on ST’s proprietary BlueCore technology and include both network and application processors in QFN-32 or WLCSP-34 miniaturized packages. ST’s BlueCore technology, powered by an embedded ST Bluetooth low-energy master and slave certified stack, features ultra-low power consumption and an excellent RF link budget for robust and reliable connectivity. STMicroeletronics BlueNGR Smart Solutions feature an optimized radio front-end and efficient power management architecture extend battery life from months to years. The on-chip non-volatile memory enables an easy and quick firmware upgrade, including in-the-field over-the-air (OTA) upgradability.

BlueNRG-1 BLE Wireless System-On-Chip

STMicroelectronics BlueNRG-1 Bluetooth Low Energy (BLE) Wireless System-On-Chip extends the features of the award-winning BlueNRG network processor. The SoC enables the usage of the embedded Cortex M0 for running user application code. The BlueNRG-1 have an extremely power-efficient integrated radio transceiver for modes frequently used by devices like beacons. Battery life can be extended by the BlueNRG-1's ability to transition quickly between power-saving and active modes. In addition, RF-output power is boosted to +8dBm to ensure clear and reliable communication for optimum efficiency, even in noisy environments.