ECMF4-2450A60N10

STMicroelectronics
511-ECMF4-2450A60N10
ECMF4-2450A60N10

Ürt.:

Açıklama:
Ortak Mod Bobinleri / Filtreleri Common mode filter with ESD protection for High Speed Serial interface

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 114

Stok:
114
Hemen Gönderilebilir
Siparişte:
6.000
Beklenen 9.03.2026
6.000
Beklenen 20.05.2026
Fabrika Teslim Süresi:
13
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (3000'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
0,447 € 0,45 €
0,369 € 3,69 €
0,323 € 8,08 €
0,304 € 30,40 €
0,281 € 70,25 €
0,265 € 132,50 €
0,249 € 249,00 €
Tam Makara (3000'in katları olarak sipariş verin)
0,227 € 681,00 €
0,214 € 1.284,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Ortak Mod Bobinleri / Filtreleri
RoHS:  
ECMF4-2450A60N10
SMD/SMT
4 Channel
- 55 C
+ 125 C
uQFN-10
Reel
Cut Tape
MouseReel
Common Mode EMI Filters
Common Mode Filter With ESD Protection
Marka: STMicroelectronics
Ürün Tipi: Common Mode Chokes
Fabrika Paket Miktarı: 3000
Alt kategori:: Inductors, Chokes & Coils
Birim Ağırlık: 4 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8548000001
USHTS:
8541100080
ECCN:
EAR99

ECMF Common-Mode Filter ICs

STMicroelectronics ECMF Common-Mode Filter ICs offer the industry's first silicon common-mode filters combined with high-efficiency ESD protection needed by high-speed data lines. This enables manufacturers to reduce part counts and simplify the design of reliable, high-speed data circuits commonly used in smartphones, tablets, and mobile computers as well as wired connections such as USB2.0 and HDMI. This series offers ultra-compact form factors and covers high-speed serial interface standards including USB, MIPI, MDDI, or HDMI. The ECMF devices are designed to improve the noise immunity of applications such as mobile phones, notebooks or tablets, and to protect them against destructive ESD air and contact discharges.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

ECMF4-2450A60N10 Common Mode Filter

STMicroelectronics ECMF4-2450A60N10 Common Mode Filter is a highly integrated filter designed to suppress EMI/RFI common mode noise on high-speed differential serial buses. This filter suppresses noise on busses like HDMI 2.1, HDMI 2.0, HDMI 1.4, USB 3.1 Gen 1 and Gen 2, Ethernet, MIPI, and DisplayPort interfaces. The ECMF4-2450A60N10 common mode filter offers 6.4GHz differential bandwidth and it can protect and filter 2 differential lanes. This filter offers low PCB space consumption and is housed in a µQFN-10L package. The STMicroelectronics ECMF4-2450A60N10 Common Mode Filter has applications in notebook, laptop, and portable devices.