LEOPOL1PDT-D

STMicroelectronics
511-LEOPOL1PDT-D
LEOPOL1PDT-D

Ürt.:

Açıklama:
Anahtarlama Voltaj Düzenleyicileri Rad-hard 5 A step-down converter in plastic package
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
Minimum: 7   Çoklu: 7
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (7'in katları olarak sipariş verin)
1.071,22 € 7.498,54 €
14 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Anahtarlama Voltaj Düzenleyicileri
SMD/SMT
PSO-36
- 40 C
+ 125 C
Reel
Marka: STMicroelectronics
Ürün Tipi: Switching Voltage Regulators
Fabrika Paket Miktarı: 7
Alt kategori:: PMIC - Power Management ICs
Tip: Switching POL Regulator
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Low Earth Orbit (LEO) Rad-Hard ICs

STMicroelectronics Low Earth Orbit (LEO) Rad-Hard ICs, available in plastic PowerSO-20 and TSSOP-20 packages, offer a unique combination of cost-effectiveness, radiation hardness, quality assurance, and delivered quantities. The analog and power management LEO ICs benefit from dedicated qualification, manufacturing, screening, quality assurance, and logistics processes. Features include a 2V to 12V range, with operation in a -40°C to +125°C temperature range and a 400km to 2000km altitude range. The Low Earth Orbit (LEO) Rad-Hard ICs take advantage of STMicroelectronics 40-year Space heritage and automotive AEC-Q100 qualification.