SCT018H65G3-7

STMicroelectronics
511-SCT018H65G3-7
SCT018H65G3-7

Ürt.:

Açıklama:
SiC MOSFETs Silicon carbide Power MOSFET 650 V, 20 mOhm typ., 55 A in an H2PAK-7 package

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
16 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1000   Çoklu: 1000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1000'in katları olarak sipariş verin)
7,50 € 7.500,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: SiC MOSFETs
RoHS:  
SMD/SMT
H2PAK-7
N-Channel
1 Channel
650 V
55 A
27 mOhms
-10 V, 22 V
4.2 V
79.4 nC
- 55 C
+ 175 C
385 W
Enhancement
Marka: STMicroelectronics
Yapılandırma: Single
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Düşüş Zamanı: 25 ns
Paketleme: Reel
Ürün: SiC MOSFETS
Ürün Tipi: SiC MOSFETS
Yükseliş zamanı: 28 ns
Fabrika Paket Miktarı: 1000
Alt kategori:: Transistors
Teknoloji: SiC
Transistör Tipi: 1 N-Channel
Tipik Kapatma Gecikme Süresi: 56 ns
Tipik Açılma Gecikme Süresi: 25 ns
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
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Silicon Carbide Power MOSFETs

STMicroelectronics Silicon Carbide Power MOSFETs bring wide bandgap materials' advanced efficiency and reliability to a broader range of energy-conscious applications. These applications include inverters for electric/hybrid vehicles, solar or wind power generation, high-efficiency drives, power supplies, and smart-grid equipment. An extended voltage range from 650V to 1700V features excellent switching performance combined with very low on-state resistance RDS(on) per area Figure Of Merit. ST SiC MOSFETs allow the design of more efficient and compact systems. The STMicro 1200V SiC MOSFETs exhibit an outstanding temperature rating of 200°C for improved thermal design of power electronics systems. Compared to silicon MOSFET, SiC MOSFET also features significantly reduced switching losses with minimal variation versus the temperature.  

650V 3rd Gen SiC MOSFETs

STMicroelectronics 650V 3rd Generation Silicon Carbide (SiC) MOSFETs feature low on-state resistance (RDS(on)) per area, even at high temperatures, and excellent switching performance. This translates into more efficient and compact systems. The SiC MOSFETs feature excellent switching performance over IGBTs, simplifying the thermal design of power electronic systems. These 650V SiC MOSFETs have been developed using ST’s advanced and innovative 3rd generation SiC MOSFET technology. The low RDS(on), low capacitances, and high switching operations improve application performance in frequency, energy efficiency, system size, and weight reduction.