SR2HARU

STMicroelectronics
511-SR2HARU
SR2HARU

Ürt.:

Açıklama:
Denetleyici Devreler 6 pin Smart Reset
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
24 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3000   Çoklu: 3000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3000'in katları olarak sipariş verin)
0,546 € 1.638,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Denetleyici Devreler
RoHS:  
Voltage Supervisory
SMD/SMT
DFN-6
5.5 V
2 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
4 s
5.5 V
- 40 C
+ 85 C
SR2
Reel
Marka: STMicroelectronics
Ürün Tipi: Supervisory Circuits
Fabrika Paket Miktarı: 3000
Alt kategori:: PMIC - Power Management ICs
Besleme Voltajı - Min: 1.65 V
Ticari Unvan: Smart Reset
Birim Ağırlık: 21,100 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

SR2 6-Pin Smart Reset™ Switch

STMicroelectronics SR2 6-Pin Smart Reset™ Switch is designed to ensure that inadvertent short reset push-button closures do not cause system resets. This is done by implementing extended Smart Reset input delay time (tSRC) and combined push-button inputs, which together ensures a safe reset and eliminates the need for a specific dedicated reset button. This reset configuration provides versatility and allows the application to distinguish between a software generated interrupt and a hard system reset. When the input push-button are connected to microcontroller interrupt inputs, and are closed for a short time, the processor can only be interrupted. If the system still does not respond properly, continuing to keep the push-button closed for the extended setup time tSRC causes a hard reset of the processor through the reset output.

Wearables

STMicroelectronics products for Wearable Applications are an industry-leading range of motion and environmental sensors in a broad range of already available wearable applications. These products include ultra-low power microcontrollers, BlueNRG BLUETOOTH® Smart wireless connectivity solutions, as well as analog and mixed-signal devices. STMicroelectronics provides a comprehensive platform for addressing the needs of any wearable design in a variety of industries, including healthcare technologies (remote heart-rate monitoring) and consumer products (smart fashion accessories).