STIPNS1M50T-H

STMicroelectronics
511-STIPNS1M50T-H
STIPNS1M50T-H

Ürt.:

Açıklama:
Motor / Hareket / Ateşleme Denetleyicileri ve Sürücüleri SLLIMM nano IPM, 3-phase inverter, 1 A, 3.6 Ohm max., 500 V, MOSFET
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
20 Hafta Fabrikada tahmini üretim süresi.
Minimum: 400   Çoklu: 400
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (400'in katları olarak sipariş verin)
4,98 € 1.992,00 €
4,80 € 3.840,00 €
4,71 € 11.304,00 €
4.800 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Motor / Hareket / Ateşleme Denetleyicileri ve Sürücüleri
RoHS:  
REACH - SVHC:
Fan / Motor Controllers / Drivers
3 Phase
1 A
1 mA
- 40 C
+ 125 C
SMD/SMT
NSDIP-26L
Reel
Marka: STMicroelectronics
Neme Duyarlı: Yes
Çıkış Sayısı: 3 Output
İşletim Frekansı: 25 kHz
Pd - Güç Dağılımı: 10.8 W
Ürün Tipi: Motor / Motion / Ignition Controllers & Drivers
Seri: STIPNS1M50T-H
Fabrika Paket Miktarı: 400
Alt kategori:: PMIC - Power Management ICs
Besleme Voltajı - Maks: 15 V
Ticari Unvan: SLLIMM
Birim Ağırlık: 4,595 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99

SLLIMM Nano Modules for FOC Motor Control

STMicroelectronics SLLIMM Nano Modules for FOC Motor Control offer field-oriented control (FOC) or vector control. FOC is a technique for variable frequency control of the stator in a three-phase AC induction motor drive using two orthogonal components. One defines the magnetic flux generated by the stator, while the other corresponds to the torque as determined by the speed of the motor determined by the rotor position. STMicroelectronics offers an entire range of power semiconductors and ICs, including discrete IGBTs and power MOSFETs. They also offer power modules and intelligent power modules (IPM), high-voltage gate drivers, and powerful STM32 microcontrollers needed to implement high-efficiency variable-frequency drive (VFD) motor control.

SLLIMM-Nano 3-Phase IGBT Inverter Bridges

STMicroelectronics SLLIMM-Nano 3-Phase IGBT Inverter Bridges combine a compact, high-performance AC motor drive into a simple, rugged design. The bridges are composed of six IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving. This provides low electromagnetic interference (EMI) characteristics with optimized switching speed. The packages are optimized for thermal performance and compactness for built-in motor applications or other low power applications with limited assembly space. Typical applications for STMicroelectronics SLLIMM-Nano bridges include 3-phase inverters for motor drives, dishwashers, refrigerator compressors, heating systems, air-conditioning fans, and draining and recirculation pumps.