STM32F373C8T6TR

STMicroelectronics
511-STM32F373C8T6TR
STM32F373C8T6TR

Ürt.:

Açıklama:
ARM Mikrodenetleyiciler - MCU Analog and DSP FPU ARM Cortex-M4 MCU
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
13 Hafta Fabrikada tahmini üretim süresi.
Minimum: 2400   Çoklu: 2400
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (2400'in katları olarak sipariş verin)
3,15 € 7.560,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Tray
Stok Durumu:
Stokta Var
Fiyat:
4,04 €
Min:
1

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: ARM Mikrodenetleyiciler - MCU
RoHS:  
STM32F3
SMD/SMT
LQFP-48
ARM Cortex M4
64 kB
32 bit
12 bit, 3 x 16 bit
72 MHz
56 I/O
16 kB
2 V
3.6 V
- 40 C
+ 85 C
Reel
Marka: STMicroelectronics
Neme Duyarlı: Yes
İşlemci Serisi: ARM Cortex M
Ürün Tipi: ARM Microcontrollers - MCU
Fabrika Paket Miktarı: 2400
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: STM32
Birim Ağırlık: 180 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development. 

STM32F3 High-Performance ARM® Cortex™-M4 MCUs

STMicroelectronics STM32 F3 Mixed-Signal MCUs combines a 32-bit ARM® Cortex®-M4 core (with FPU and DSP instructions) running at 72MHz with a high number of integrated analog peripherals leading to cost reduction at the application level and simplifying application design. Peripherals include ultra-fast comparators, op-amp with programmable gain, 12-bit DACs, ultra-fast 12-bit ADCs, precise 16-bit sigma-delta ADCs, core coupled memory SRAM, 144MHz advanced 16-bit pulse-width modulation timer, and high-resolution timer. It also includes a flexible interconnect matrix that allows autonomous communication between peripherals and saves CPU resources and power consumption. A high degree of compatibility with the STM32 F0 series guarantees outstanding efficiency when designing derivatives of applications at different performance levels.