STM32U535VEI6Q

STMicroelectronics
511-STM32U535VEI6Q
STM32U535VEI6Q

Ürt.:

Açıklama:
ARM Mikrodenetleyiciler - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 512 Kbytes of Flash
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
13 Hafta Fabrikada tahmini üretim süresi.
Minimum: 2496   Çoklu: 2496
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3,65 € 9.110,40 €
4.992 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: ARM Mikrodenetleyiciler - MCU
RoHS:  
STM32U5
Tray
Marka: STMicroelectronics
Neme Duyarlı: Yes
Ürün Tipi: ARM Microcontrollers - MCU
Fabrika Paket Miktarı: 2496
Alt kategori:: Microcontrollers - MCU
Ticari Unvan: STM32
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
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

STM32U5 Series of Ultra-Low-Power MCUs

STMicroelectronics STM32U5 Series of Ultra-Low-Power MCUs are advanced power-saving microcontrollers based on the Arm® Cortex®-M33. The devices meet the most demanding power/performance requirements for smart applications. These applications include wearables, personal medical devices, home automation, and industrial sensors. The STM32U5 series of microcontrollers takes performance to the next level with up to 2Mbytes of Flash (dual bank) memory and 786Kbytes of SRAM. The STM32U5 is a large portfolio with 8 packages (from 48 to 169 pins) and supports up to 125°C ambient temperature.