STM8AF6266UCY

STMicroelectronics
511-STM8AF6266UCY
STM8AF6266UCY

Ürt.:

Açıklama:
8-bit Mikrodenetleyiciler - MCU 8-Bit Automotive MCU EEPROM 32kb Flash
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
16 Hafta Fabrikada tahmini üretim süresi.
Minimum: 2940   Çoklu: 2940
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,44 € 4.233,60 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: 8-bit Mikrodenetleyiciler - MCU
RoHS:  
STM8A
32 kB
2 kB
QFN-32
16 MHz
SMD/SMT
8 bit
- 40 C
+ 125 C
STM8AF6266
AEC-Q100
Tray
Marka: STMicroelectronics
Veri RAM Tipi: RAM
Veri ROM Boyutu: 1 kB
Veri ROM Tipi: EEPROM
Neme Duyarlı: Yes
İşlemci Serisi: STM8A
Ürün Tipi: 8-bit Microcontrollers - MCU
Program Bellek Türü: Flash
Fabrika Paket Miktarı: 2940
Alt kategori:: Microcontrollers - MCU
Birim Ağırlık: 188,600 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

STMicroelectronics STM8A 8-Bit Microcontrollers

STMicroelectronics STM8A 8-Bit Microcontrollers are is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. This platform is manufactured using an ST-proprietary 130nm embedded non-volatile memory technology. The STM8A series is intended for automotive applications where no compromise on parameters is possible, from reliability to system cost effectiveness. These are modular, provides high performance and offers the flexibility required for short development cycles. Its true data EEPROM, combined with the capability to withstand up to 150°C ambient temperature, make the series a sustainable choice for automotive applications.
Learn More

STM8A Automotive Ultra-Low-Power Microcontrollers

STMicroelectronics STM8A Automotive Ultra-Low-Power Microcontrollers (MCUs) are high-density devices that feature an enhanced STM8 CPU core. They provide increased processing power up to 16MIPS at 16MHz while maintaining the advantages of a CISC architecture. STMicroelectronics STM8A series has improved code density, a 24-bit linear addressing space and an optimized architecture for low power operations.