STPSC2H12B2Y-TR

STMicroelectronics
511-STPSC2H12B2Y-TR
STPSC2H12B2Y-TR

Ürt.:

Açıklama:
SiC Schottky Diodes Automotive 1200 V, 2 A High surge Silicon Carbide Diode

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 4.760

Stok:
4.760 Hemen Gönderilebilir
Fabrika Teslim Süresi:
19 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (2500'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
2,67 € 2,67 €
1,70 € 17,00 €
1,18 € 118,00 €
0,998 € 499,00 €
0,937 € 937,00 €
Tam Makara (2500'in katları olarak sipariş verin)
0,859 € 2.147,50 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: SiC Schottky Diodes
RoHS:  
STPSC
AEC-Q101
Reel
Cut Tape
MouseReel
Marka: STMicroelectronics
Ürün Tipi: SiC Schottky Diodes
Fabrika Paket Miktarı: 2500
Alt kategori:: Diodes & Rectifiers
Birim Ağırlık: 350 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

STPSC2H12-Y Schottky Silicon Carbide Diodes

STMicroelectronics STPSC2H12-Y Schottky Silicon Carbide Diodes are ultra-high-performance power Schottky diodes. STMicroelectronics STPSC2H12-Y diodes are manufactured using a silicon carbide substrate. The wide band gap material allows the design of a Schottky diode structure with a 1200V rating. Due to the Schottky construction, norecovery is shown at turn-off, and ringing patterns are negligible. The minimal capacitive turn-off behavior is independent of temperature.

STPSC Schottky Silicon-Carbide Diodes

STMicroelectronics Schottky Silicon-Carbide Diodes take advantage of SiC's superior physical characteristics over standard silicon, with four times better dynamic characteristics and 15% less forward voltage (VF). The low reverse recovery characteristics make ST's silicon-carbide diodes a key contributor to energy savings in SMPS applications and in emerging domains such as solar energy conversion, EV or HEV charging stations. They are also ideal for other applications such as welding equipment and air conditioners. STMicroelectronics SiC product portfolio includes a 20A, 600V diode, housed in a halogen-free TO-247 package, to extend its 4A to 12A, through-hole, and SMD package offer. The second generation, with a 6A, 1200V device, and a 650V series are also available.