STPSC806G-TR

STMicroelectronics
511-STPSC806G-TR
STPSC806G-TR

Ürt.:

Açıklama:
SiC Schottky Diodes 600V Power Schottky 8A 10 nC No Reverse

Yaşam Döngüsü:
Fabrika ile Durumu Doğrulayın:
Yaşam döngüsü bilgileri belirsizdir. Bu parça numarasının kullanılabilirliğini doğrulamak için üreticiden bir fiyat teklifi alın.
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
Minimum: 1000   Çoklu: 1000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (1000'in katları olarak sipariş verin)
1,87 € 1.870,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: SiC Schottky Diodes
RoHS:  
Through Hole
D2PAK
Single
8 A
600 V
1.7 V
30 A
100 uA
- 40 C
+ 175 C
STPSC
Reel
Marka: STMicroelectronics
Ürün Tipi: SiC Schottky Diodes
Fabrika Paket Miktarı: 1000
Alt kategori:: Diodes & Rectifiers
Birim Ağırlık: 2 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

600V Power Schottky Silicon Carbide Diode

STMicroelectronics' 600V Power Schottky Silicon Carbide Diodes are ultra high performance power Schottky diodes. They are manufactured using a silicon carbide substrate. The wide band gap material of these allows the design of a Schottky diode structured with a 600V rating. Due to the Schottky construction of these diodes no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behavior is independent of temperature. These Power Schottky Silicon Carbide Diodes will boost the performance of PFC operations in hard switching conditions.

STPSC Schottky Silicon-Carbide Diodes

STMicroelectronics Schottky Silicon-Carbide Diodes take advantage of SiC's superior physical characteristics over standard silicon, with four times better dynamic characteristics and 15% less forward voltage (VF). The low reverse recovery characteristics make ST's silicon-carbide diodes a key contributor to energy savings in SMPS applications and in emerging domains such as solar energy conversion, EV or HEV charging stations. They are also ideal for other applications such as welding equipment and air conditioners. STMicroelectronics SiC product portfolio includes a 20A, 600V diode, housed in a halogen-free TO-247 package, to extend its 4A to 12A, through-hole, and SMD package offer. The second generation, with a 6A, 1200V device, and a 650V series are also available.