STTH30L06CW

STMicroelectronics
511-STTH30L06CW
STTH30L06CW

Ürt.:

Açıklama:
Doğrultucular RECTIFIER

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 838

Stok:
838 Hemen Gönderilebilir
Fabrika Teslim Süresi:
25 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
2,91 € 2,91 €
1,15 € 11,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Doğrultucular
RoHS:  
Through Hole
TO-247
600 V
20 A
Ultra Fast Recovery Rectifiers
Dual Anode Common Cathode
1.76 V
130 A
15 uA
55 ns
- 65 C
+ 175 C
STTH30L06C
Tube
Marka: STMicroelectronics
Ürün: Rectifiers
Ürün Tipi: Rectifiers
Fabrika Paket Miktarı: 600
Alt kategori:: Diodes & Rectifiers
Birim Ağırlık: 6,500 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

STTH30L06C Turbo 2 High Voltage Rectifiers

STMicroelectronics STTH30L06C Turbo 2 Ultrafast High Voltage Rectifiers feature 600V technology and are specially suited for use in switching power supplies and industrial applications as rectification and discontinuous mode PFC boost diodes. STMicroelectronics STTH30L06C rectifiers feature ultrafast switching, low reverse current, and low thermal resistance. The STTH30L06C reduces switching and conduction losses and provides a suitable trade-off between VF and tRR for boost converters in solar inverters.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Ultrafast Rectifiers

STMicroelectronics ultrafast diodes are available from from 200V to 1200V with various VF/tRR trade-offs to achieve the best performance for any application. In PFC and solar inverters, STMicroelectronics now offers the BC²™ solution in addition to Tandem and Turbo2 devices. BC² guarantees the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All STMicroelectronics ultrafast rectifiers are rated up to 175°C operating junction temperature, as a result of reduced leakage currents.