STTH802SF

STMicroelectronics
511-STTH802SF
STTH802SF

Ürt.:

Açıklama:
Doğrultucular 200 V, 8 A PSMC Ultrafast Diode
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
15 Hafta Fabrikada tahmini üretim süresi.
Minimum: 6000   Çoklu: 6000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (6000'in katları olarak sipariş verin)
0,202 € 1.212,00 €
0,187 € 2.244,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Doğrultucular
RoHS:  
SMD/SMT
TO-277A
200 V
8 A
Ultra Fast Recovery Rectifiers
Single
940 mV
150 A
6 uA
17 ns
- 65 C
+ 175 C
STTH802SF
Reel
Marka: STMicroelectronics
Ürün: Rectifiers
Ürün Tipi: Rectifiers
Fabrika Paket Miktarı: 6000
Alt kategori:: Diodes & Rectifiers
Birim Ağırlık: 90 mg
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Ultrafast Rectifiers

STMicroelectronics ultrafast diodes are available from from 200V to 1200V with various VF/tRR trade-offs to achieve the best performance for any application. In PFC and solar inverters, STMicroelectronics now offers the BC²™ solution in addition to Tandem and Turbo2 devices. BC² guarantees the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All STMicroelectronics ultrafast rectifiers are rated up to 175°C operating junction temperature, as a result of reduced leakage currents.