TDA7901-ZST

STMicroelectronics
511-TDA7901-ZST
TDA7901-ZST

Ürt.:

Açıklama:
Ses Amplifikatörleri High efficiency digital input automotive quad power amplifier built-in diag

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
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
25 Hafta Fabrikada tahmini üretim süresi.
Minimum: 600   Çoklu: 600
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (600'in katları olarak sipariş verin)
6,88 € 4.128,00 €
6,41 € 7.692,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
STMicroelectronics
Ürün Kategorisi: Ses Amplifikatörleri
RoHS:  
Class-G
94 W
10 %
PowerSO-36
4.5 V
18 V
SMD/SMT
Reel
Marka: STMicroelectronics
Giriş Tipi: Digital
Ürün: Audio Amplifiers
Ürün Tipi: Audio Amplifiers
Fabrika Paket Miktarı: 600
Alt kategori:: Audio ICs
Tip: Automotive Power Amplifier
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TDA7901 Automotive Quad Power Amplifiers

STMicroelectronics TDA7901 Automotive Quad Power Amplifiers are single-chip quad-bridge amplifiers with advanced BCD technology integrating a full D/A converter, digital input for direct connection to I2S (or TDM), and powerful MOSFET output stages. The integrated D/A converter allows performance to reach a 117dB S/N ratio with more than 117dB of dynamic range. The TDA7901 incorporates an innovative high-efficiency concept optimized for uncorrelated music signals. The TDA7901 implements class G operation mode. Class G operation mode allows the dissipated “output power” under average listening conditions to be reduced more than the standard class AB devices. These amplifiers also integrate a programmable PLL that can lock at the input frequencies of 64*Fs for all the input configurations.