CUSA-TR65-065-2200-WC68

Same Sky
179-ATR650652200WC68
CUSA-TR65-065-2200-WC68

Ürt.:

Açıklama:
Yakınlık Sensörleri ulstrasonic transceiver, aluminum, 65 degrees, 6.5M range, IP68, wires/connector

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 439

Stok:
439 Hemen Gönderilebilir
Fabrika Teslim Süresi:
10 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
3,88 € 3,88 €
3,20 € 32,00 €
3,15 € 315,00 €
2,97 € 742,50 €
2,80 € 1.400,00 €
2,76 € 2.760,00 €
2,67 € 6.675,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Same Sky
Ürün Kategorisi: Yakınlık Sensörleri
RoHS:  
REACH - SVHC:
Ultrasonic
6.5 m
Wire
Analog
Marka: Same Sky
Yükseklik: 9 mm
Maksimum Frekans: 41.5 kHz
Maksimum Çalışma Sıcaklığı: + 80 C
Minimum Çalışma Sıcaklığı: - 40 C
İşletim Besleme Voltajı: 150 V
Paketleme: Box
Fabrika Paket Miktarı: 500
Alt kategori:: Sensors
Besleme Voltajı - Maks: 150 V
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
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536508099
ECCN:
EAR99

IP Rated Ultrasonic Sensors

Same Sky IP Rated Ultrasonic Sensors are available with IP67 or IP68 ratings and are perfect for environments with contaminants. The Same Sky sensors come in compact aluminum cases as small as 10mm x 10mm x 7mm and offer distance ratings from 0.03m to 15m. The sensors also have analog outputs, beam angles from 7° to 80°, and various mounting options (through hole, wire leads, or wire leads with connectors). With voltage ratings ranging from 150VDC to 500VDC and frequencies from 25kHz to 400kHz, these IP-rated ultrasonic transceivers offer precise measurement for detection, distance, and proximity applications.

CUS Ultrasonic Proximity Sensors

Same Sky CUS Ultrasonic Proximity Sensors feature distance ratings from 0 to 18 meters in a range of transmitter, receiver, and transceiver options with analog outputs. The ultrasonic sensors are housed in compact aluminum or plastic cases featuring through-hole, wire leads, or wire leads with connector mounting styles and beam angles from 7° up to 80°. Carrying frequency ratings from 23kHz to 400kHz and voltage ratings from 60VDC to 500VDC, these ultrasonic sensors provide precise measurement in various detection, distance, and proximity applications. Several ultrasonic transceiver models also offer IP67 or IP68 ratings for dealing with moisture and environmental contaminants.