PBM2-M-RGR12-R-BA-67

Atanmamış
PBM2-M-RGR12-R-BA-67

Ürt.:

Açıklama:
Buton Anahtarları - Endüstriyel Push Button, SPST-NO, Off-(On), 2V, Anti Vandal, 16mm, Raised, Black Alloy, Red Illuminated, Panel Mount, IP67

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Same Sky
Ürün Kategorisi: Buton Anahtarları - Endüstriyel
Round
16 mm
Illuminated
SPST-NO
OFF - (ON)
250 VAC
36 VDC
2 A, 6 A
Quick Connect
IP67
LED
Aktüatör Stili: Raised
Marka: Same Sky
Çap: 18 mm
Yaşam: 50000 Cycle
Maksimum Çalışma Sıcaklığı: + 85 C
Minimum Çalışma Sıcaklığı: - 20 C
Montaj Stili: Panel Mount
Ürün: Push Button Switch
Ürün Tipi: Pushbutton Switches
Alt kategori:: Switches
Tip: Anti-Vandal
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
8536500090
USHTS:
8536509031
ECCN:
EAR99

Anti-Vandal Switches

Same Sky Anti-Vandal Switches offer IP67 ratings and stainless steel or black alloy metal housing to withstand harsh environments. These switches offer a range of illumination colors as well as options with a power-emblem actuator marking. The anti-vandal switches are available with 16mm panel cutout dimensions and carry normally open SPST circuits, off-(on) switch functions, and flat or raised actuators. These switches offer multiple LED voltage options ranging from 5V to 12V, 24V to 36V, 2V, and 3V. The anti-vandal switches are rugged, offer a typical operating force of 450gf, and are RoHS-compliant. The switches are available with 12mm panel cutout dimensions.

Stok Durumu

Stok: