ISDF-50-S

Samtec
200-ISDF-50-S
ISDF-50-S

Ürt.:

Açıklama:
Başlıklar ve Kablo Muhafazaları .050 Tiger Eye Discrete Wire Socket Housing
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
3 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,70 € 1,70 €
1,38 € 74,52 €
1,18 € 127,44 €
1,16 € 584,64 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Samtec
Ürün Kategorisi: Başlıklar ve Kablo Muhafazaları
RoHS:  
Wire Housings
Receptacle Housing
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
Cable Mount / Free Hanging
Straight
ISDF
Tiger Eye
Tube
Marka: Samtec
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Yanıcılık Derecesi: UL 94 V-0
Muhafaza Rengi: Black
Muhafaza Cinsi: Female
Muhafaza Materyalleri: Liquid Crystal Polymer (LCP)
Mandallama Tipi: Latched
Ürün Tipi: Headers & Wire Housings
Fabrika Paket Miktarı: 9
Alt kategori:: Headers & Wire Housings
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8538906000
ECCN:
EAR99

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

1.27mm Tiger Eye™ Discrete Wire System

Samtec 1.27mm (0.050") Tiger Eye™ Discrete Wire System includes cables, plugs, sockets, and terminal strips designed for micro rugged applications. These products are available as components or complete assemblies and feature the high-reliability Tiger Eye contact system. Samtec 1.27mm Tiger Eye Discrete Wire System offers shrouded, polarized, and keyed products with PVC or Teflon cable. Metal latch and screw-down options are also available.