LPAM-20-01.5-S-08-1-K-TR

Samtec
200-LPAM20015S081KTR
LPAM-20-01.5-S-08-1-K-TR

Ürt.:

Açıklama:
Karttan Karta ve Ara Kat Konnektörleri .050 LP Array High-Speed High-Density Low Profile Open-Pin-Field Array
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
6 Hafta Fabrikada tahmini üretim süresi.
Minimum: 300   Çoklu: 300
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (300'in katları olarak sipariş verin)
11,20 € 3.360,00 €
10,91 € 6.546,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Samtec
Ürün Kategorisi: Karttan Karta ve Ara Kat Konnektörleri
RoHS:  
Headers
1.27 mm (0.05 in)
Solder
Straight
2.2 A
250 V
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
LPAM
Reel
Marka: Samtec
Yanıcılık Derecesi: UL 94 V-0
Montaj Stili: Panel
Ürün Tipi: Board to Board & Mezzanine Connectors
Fabrika Paket Miktarı: 300
Alt kategori:: Board to Board & Mezzanine Connectors
Ticari Unvan: LP Array
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

High-Density Arrays

Samtec High-Density Arrays include board-to-board mezzanine connectors and rectangular cable assemblies. These components are offered in a range of mounting angles, including horizontal, right, straight, and vertical with a wide selection of termination styles. The number of positions ranges from 100 to 560 while the number of rows ranges from 4 to 14. Samtec High-Density Arrays are available in several pitches, including 0.635mm, 0.8mm, and 1.27mm.

5G Solutions

Samtec 5G Solutions support the ultra-high frequencies and high data rates that emerging 5G technologies demand. As this 5G network quickly gains momentum, new systems, devices, and equipment are needed for technologies such as mmWave, Massive MIMO, beamforming, and full-duplex (FDX). Samtec 5G Solutions feature high-performance products for four applications: Test and Development Systems, Remote Radio and Active Antennas, Network Equipment, and Automotive and Transportation.

.050" LP Array™ Low Profile High-Density Arrays

Samtec .050 LP Array™ Low Profile, Open-Pin-Field High-Density Arrays feature a dual beam contact system on a 1.27mm x 1.27mm (.050" x .050") pitch grid for maximum grounding and routing flexibility. The series is available in 4mm, 4.5mm, and 5mm mated heights with up to 320 total pins in 4-, 6- or 8-row configurations. These Samtec connectors support 28+ Gbps applications and are Final Inch® certified for Break Out Region trace routing recommendations to save time and be cost-effective. Standard lead-free solder crimp simplifies IR reflow terminations and improves solder joint reliability.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).