P1PDR-10

Samtec
200-P1PDR-10
P1PDR-10

Ürt.:

Açıklama:
G/Ç Konnektörleri URSA I/O Cable Holder for Terminal Housing 10 POS

Yaşam Döngüsü:
Mouser'da Yeni
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 25

Stok:
25 Hemen Gönderilebilir
Fabrika Teslim Süresi:
1 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
2,30 € 2,30 €
2,22 € 22,20 €
2,15 € 53,75 €
2,00 € 68,00 €
1,63 € 166,26 €
1,37 € 698,70 €
1,31 € 2.627,86 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Samtec
Ürün Kategorisi: G/Ç Konnektörleri
Accessories
10 Position
1 mm
P1PDR
Tube
Aksesuar Tipi: Holder
Marka: Samtec
Ürün Tipi: I/O Connectors
Fabrika Paket Miktarı: 34
Alt kategori:: I/O Connectors
Ticari Unvan: URSA
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
8536694040
TARIC:
8536699099

URSA® Ultra Rugged I/O System

Samtec URSA® Ultra Rugged I/O System features a hyperboloid-type contact for maximum reliability and high mating cycles. This cable-to-cable and cable-to-board solution achieves four points of contact to create a reliable connection in a small form factor. This design results in extreme density with up to 1450 total I/Os in a single 1RU panel (29 cables at 50 total I/Os each). The system also provides EMI shielding to minimize signal degradation while optimizing performance. Samtec URSA Ultra Rugged I/O System comprises a full range of products, including cable assemblies, connectors, housings, crimp contacts, and crimp terminals. The URSA lineup is ideal for military and aerospace applications, submersibles, and harsh environments.

P1PDR URSA® I/O Cable Holders for Terminal Housing

Samtec P1PDR URSA® I/O Cable Holders for Terminal Housing are required for use with IPP1 terminal housing. These holders feature up to 25 pins on a 1mm (0.0394″) pitch. The P1PDR I/O cable holders come in a small form factor. The EMI shielding limits signal degradation and optimizes performance. The P1PDR I/O cable holders include a Zinc alloy as shielding material, Beryllium copper as contact material, and liquid crystal polymer as insulator material.