QMSS-032-06.75-L-D-DP-PT8

Samtec
200-SS0320675LDDPPT8
QMSS-032-06.75-L-D-DP-PT8

Ürt.:

Açıklama:
Karttan Karta ve Ara Kat Konnektörleri 0.635 mm Q2 Shielded Ground Plane Terminal Strip
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
5 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
20,87 € 20,87 €
19,75 € 197,50 €
18,62 € 521,36 €
16,83 € 942,48 €
16,41 € 1.837,92 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Samtec
Ürün Kategorisi: Karttan Karta ve Ara Kat Konnektörleri
RoHS:  
Headers
80 Position
0.635 mm (0.025 in)
2 Row
Solder
Straight
11 mm
300 VAC
- 55 C
+ 125 C
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
QMSS
Tray
Uygulama: Rugged Application
Marka: Samtec
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CR
Montaj Stili: Mounting Edge
Ürün Tipi: Board to Board & Mezzanine Connectors
Fabrika Paket Miktarı: 28
Alt kategori:: Board to Board & Mezzanine Connectors
Ticari Unvan: Q2
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Q2™ Shielded Ground Plane Connectors

Samtec Q2™ Shielded Ground Plane Connectors are rugged, high-speed, 0.635mm pitch, ground plane sockets and headers with a 19Gbps to 35Gbps performance range. The board-to-board Q2™ Shielded Connectors include the QFSS and QMSS series components that are available in multiple orientations, stack heights, positions, and with power/RF end options. These connectors are also available as a differential pair and/or power combo and meet the PCI/104-Express™ standard specifications.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).