S1SDT-02-28-GF-18.00-L1

Samtec
200-S1SDT0228GF18.L1
S1SDT-02-28-GF-18.00-L1

Ürt.:

Açıklama:
Dikdörtgen Kablo Tertibatları Micro Mate(R) Double Row Discrete Wire Cable Assembly
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
4 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
5,40 € 5,40 €
5,06 € 50,60 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Samtec
Ürün Kategorisi: Dikdörtgen Kablo Tertibatları
RoHS:  
S1SDT
Discrete Wire Cable Assemblies
Double Row Discrete Cable
Socket
4 Position
Socket
4 Position
Female / Female
457.2 mm
28 AWG
2.3 A
Blue
Bag
Marka: Samtec
Ceket Malzemesi: Polytetrafluoroethylene (PTFE)
Saha: 1 mm
Ürün Tipi: Rectangular Cable Assemblies
Fabrika Paket Miktarı: 1
Alt kategori:: Cable Assemblies
Voltaj Derecesi: 250 VAC/353 VDC
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8544429090
ECCN:
EAR99

1mm Discrete Wire Cable Assemblies

Samtec 1mm Discrete Wire Cable Assemblies feature crimp-style, dual-leaf contacts. These IDC ribbon cables are approximately 6" in length and the socket is designed with 2 through 10 contacts per row. They utilize 30AWG and 28AWG cable. Samtec 1mm Discrete Wire Cable Assemblies offer a 3.3A current rating and 250V voltage rating. 

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

1mm Discrete Wire System

Samtec 1mm Discrete Wire System is a space-saving discrete wire system with crimp-style dual leaf contacts for a reliable wire-to-board connection. This Samtec 1mm-pitch wire system offers single-row (2-20 contacts) and double-row (4-40 contacts) versions and vertical and right-angle PCB connectors. These interconnects are available as components or complete assemblies.