TFC-105-02-FM-D-TR

Samtec
200-TFC10502FMDTR
TFC-105-02-FM-D-TR

Ürt.:

Açıklama:
Başlıklar ve Kablo Muhafazaları Tiger Eye Cost-Effective Terminal Strip
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
3 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,47 € 1,47 €
1,19 € 59,50 €
0,989 € 98,90 €
Tam Makara (450'in katları olarak sipariş verin)
0,989 € 445,05 €
0,869 € 782,10 €
0,805 € 1.449,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Samtec
Ürün Kategorisi: Başlıklar ve Kablo Muhafazaları
RoHS:  
Headers
Shrouded
10 Position
1.27 mm (0.05 in)
2 Row
SMD/SMT
Solder
Straight
Pin (Male)
Gold
3.38 mm (0.133 in)
TFC
Tiger Eye
Board-to-Board, Cable
- 55 C
+ 125 C
Reel
Cut Tape
Marka: Samtec
Kontak Malzemesi: Phosphor Bronze
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: VN
Akım Oranı: 3.1 A
Yanıcılık Derecesi: UL 94 V-0
Muhafaza Rengi: Black
Muhafaza Materyalleri: Liquid Crystal Polymer (LCP)
Ürün Tipi: Headers & Wire Housings
Fabrika Paket Miktarı: 450
Alt kategori:: Headers & Wire Housings
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8536694040
ECCN:
EAR99

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

1.27mm Tiger Eye™ Discrete Wire System

Samtec 1.27mm (0.050") Tiger Eye™ Discrete Wire System includes cables, plugs, sockets, and terminal strips designed for micro rugged applications. These products are available as components or complete assemblies and feature the high-reliability Tiger Eye contact system. Samtec 1.27mm Tiger Eye Discrete Wire System offers shrouded, polarized, and keyed products with PVC or Teflon cable. Metal latch and screw-down options are also available.