TSDF-05-S-S

Samtec
200-TSDF05SS
TSDF-05-S-S

Ürt.:

Açıklama:
Başlıklar ve Kablo Muhafazaları .050 Tiger Eye Discrete Wire

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 346

Stok:
346 Hemen Gönderilebilir
Fabrika Teslim Süresi:
1 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
1,32 € 1,32 €
1,03 € 51,50 €
0,831 € 83,10 €
0,787 € 393,50 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Samtec
Ürün Kategorisi: Başlıklar ve Kablo Muhafazaları
RoHS:  
Wire Housings
Receptacle Housing
10 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
TSDF
Tiger Eye Discrete
30 AWG to 28 AWG
- 55 C
+ 125 C
Bulk
Marka: Samtec
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Ürün Tipi: Headers & Wire Housings
Fabrika Paket Miktarı: 1
Alt kategori:: Headers & Wire Housings
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99

TFSDx/TSDF/T1M44 0.050" Discrete Wire Connectors

Samtec TFSD, TFSDT, TSDF, and T1M44-x 0.050" Discrete Wire Connectors and Cable Assemblies feature the high-reliability Tiger Eye™ contact system with shrouded, polarized, and keyed variants. These housings, cable assemblies, and terminals offer a 0.050" (1.27mm) pitch, black LCP insulator, and gold-plated BeCu contacts in a 30AWG to 28AWG range. The 0.050" (1.27mm) Discrete Wire components range from six to 100 positions and mate with the SFM, SFC (-TR requires TFM-WT option), and SFML (-XL option required) sockets.

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

1.27mm Tiger Eye™ Discrete Wire System

Samtec 1.27mm (0.050") Tiger Eye™ Discrete Wire System includes cables, plugs, sockets, and terminal strips designed for micro rugged applications. These products are available as components or complete assemblies and feature the high-reliability Tiger Eye contact system. Samtec 1.27mm Tiger Eye Discrete Wire System offers shrouded, polarized, and keyed products with PVC or Teflon cable. Metal latch and screw-down options are also available.