GV2AF4

Schneider Electric
996-GV2AF4
GV2AF4

Ürt.:

Açıklama:
Motor ve Motor Sürücü Aksesuarları MAN-START 600VAC 38A COMBO BLOCK

Stok Durumu

Stok:
0

Bu ürünü hâlâ tekrar siparişle satın alabilirsiniz.

Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
4,02 € 4,02 €
3,47 € 34,70 €
3,27 € 81,75 €
3,13 € 156,50 €
2,99 € 299,00 €
2,79 € 697,50 €
2,70 € 1.350,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Schneider Electric
Ürün Kategorisi: Motor ve Motor Sürücü Aksesuarları
Motor Drive Accessories
Adaptor plate
GV2
Marka: Schneider Electric
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: HU
Motor Sürücü Tipi: Accessory, Adaptor plate
Ürün Tipi: Motor Drives
Fabrika Paket Miktarı: 1
Alt kategori:: Motors & Motor Drives
Ticari Unvan: TeSys
Birim Ağırlık: 30,088 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

Altivar ATV320 Variable Frequency Drives

Schneider Electric Altivar ATV320 Variable Frequency Drives (VFDs) provide a combination of safety, reliability, and simplicity with numerous out-of-the-box features for building more efficient machines. The ATV320 Drives are available in compact and book form factors for simplified installation and efficient use of space. The ATV320 series offers reliable control for asynchronous and synchronous motors, delivering leading-edge performance with simple commissioning. Schneider Electric Altivar 320 VFDs feature more than 150 functions and offer complete integration into any system architecture, including Ethernet, CANopen, Profibus, and more. Applications include material handling, packaging, textiles, mechanical actuators, and more.

TeSys GV2 Motor Circuit Breakers & Accessories

Schneider Electric TeSys GV2 Motor Circuit Breakers and Accessories offer manual isolation, manual motor control, and thermal overcurrent protection in one compact unit. These TeSys Deca GV2 circuit breakers operate with a rotary handle, extended rotary handle, push-button, or toggle. These circuit breakers are compatible with multi-standard screws, EverLink terminal block, spring terminal, and ring-type connection. The TeSys Deca GV2 circuit breakers are compatible with GV extended rotary handle kits, enclosures, padlock devices, combination blocks, and interface connections. These circuit breakers are used in HVAC, pumping, machines, mining, and power requirements.