RXG12BDPV

Schneider Electric
996-RXG12BDPV
RXG12BDPV

Ürt.:

Açıklama:
Endüstriyel Röleler Interface relay 10A 1CO lock LED 24VDC
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
24 Hafta Fabrikada tahmini üretim süresi.
Minimum: 180   Çoklu: 30
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
21,51 € 3.871,80 €
20,52 € 5.540,40 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Schneider Electric
Ürün Kategorisi: Endüstriyel Röleler
RoHS:  
Plug In
Relay
Interface Relay
1.1 kOhms
250 V
Silver
IP20
RXG
79.6 mm
15.6 mm
72 mm
Marka: Schneider Electric
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: ID
Ürün Tipi: Industrial Relays
Fabrika Paket Miktarı: 30
Alt kategori:: Relays
Ticari Unvan: Harmony
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
8536490090
TARIC:
8536490099

Harmony Electromechanical Relays

Schneider Electric Harmony Electromechanical (EMR) Relays are utilized to multiply the number of input and output contacts or for logic processing control. Harmony relays include a slim interface, miniature, power, universal, and hermetically sealed relays. An expansive portfolio of power relays is available for most industrial machines, such as packaging, textile, HVAC, automation control panels, and PLC interfaces. These power relays include models with up to 30A current ratings for high-power applications like electrical vehicle (EV) charging and hermetically sealed relays for use in hazardous locations. Schneider Electric Harmony EMR Relays provide a reliable solution for users, ensuring machine and system performance.