SX1301IMLTRC

Semtech
947-SX1301IMLTRC
SX1301IMLTRC

Ürt.:

Açıklama:
RF Alıcı-Verici Baseband for LoRa Concentrator
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
16 Hafta Fabrikada tahmini üretim süresi.
Minimum: 3000   Çoklu: 3000
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Tam Makara (3000'in katları olarak sipariş verin)
55,90 € 167.700,00 €

Alternatif Ambalajlar

Ürt. Parça Numarası:
Paketleme:
Reel, Cut Tape, MouseReel
Stok Durumu:
Stokta Var
Fiyat:
76,16 €
Min:
1

Benzer Ürün

Semtech SX1301IMLTRT
Semtech
RF Alıcı-Verici LORA CONCENTRATOR (FOR MOQ 500U/REEL)

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Semtech
Ürün Kategorisi: RF Alıcı-Verici
RoHS:  
- 40 C
+ 85 C
Reel
Marka: Semtech
Neme Duyarlı: Yes
Ürün Tipi: RF Transceiver
Seri: SX1301
Fabrika Paket Miktarı: 3000
Alt kategori:: Wireless & RF Integrated Circuits
Ticari Unvan: LoRaWAN
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
8542390010
ECCN:
5A991.b

SX1301 Digital Baseband Chip

Semtech SX1301 Digital Baseband Chip for outdoor LoRaWAN® macro gateways is designed to offer breakthrough gateway capabilities in the ISM bands worldwide. The integrated LoRa concentrator IP is a multi-channel high-performance transmitter/receiver designed to simultaneously receive several LoRa packets using random spreading factors on random channels. Semtech SX1301 Chip enables a robust connection between a central wireless data concentrator and a massive amount of wireless end-points spread over a wide range of distances. Additionally, the device features a true antenna diversity or simultaneous dual-band operation and 10 programmable parallel demodulation paths. The SX1301 is ideal for smart metering fixed networks and Internet of Things (IoT) applications.