SIT8008AI-31-33E-80.000000X

SiTime
788-8008AI31-33E-80X
SIT8008AI-31-33E-80.000000X

Ürt.:

Açıklama:
MEMS Osilatörler 80MHz 3.3Volt 20ppm -40C +85C

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Paketleme:
Tam Makara (250'in katları olarak sipariş verin)

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
Hazır Kesim Bant / MouseReel™
1,17 € 1,17 €
1,04 € 10,40 €
Tam Makara (250'in katları olarak sipariş verin)
0,869 € 217,25 €
0,86 € 2.150,00 €
0,847 € 4.235,00 €
† 5,00 € MouseReel™ ücreti alışveriş sepetinize eklenecek ve hesaplanacaktır. MouseReel™ siparişleri iptal veya iade edilemez.

Benzer Ürünler

Ürün Niteliği Öznitelik Değeri Özellik Seçin
SiTime
Ürün Kategorisi: MEMS Osilatörler
RoHS:  
5 mm x 3.2 mm
80 MHz
20 PPM
15 pF
2.97 V
3.63 V
LVCMOS
4.5 mA
- 40 C
+ 85 C
SiT8008
Marka: SiTime
Görev Döngüsü - Maks: 55 %
Yükseklik: 0.75 mm (0.03 in)
Uzunluk: 5 mm (0.197 in)
Paketleme: Reel
Paketleme: Cut Tape
Paketleme: MouseReel
Ürün Tipi: MEMS Oscillators
Fabrika Paket Miktarı: 250
Alt kategori:: Oscillators
Genişlik: 3.2 mm (0.126 in)
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SiT8008 Low Power Programmable Oscillators

SiTime SiT8008 and SiT8008B low-power programmable oscillators include a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver’s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. Power supply noise can be a source of jitter for the downstream chipset. One way to reduce this jitter is to speed up the rise/fall time of the input clock. Some chipsets may also require faster rise/fall time in order to reduce their sensitivity to this type of jitter. The components have high output load capability. The rise/fall time of the input clock varies as a function of the actual capacitive load the clock drives. At any given drive strength, the rise/fall time becomes slower as the output load increases. The devices can support up to 60pF or higher in maximum capacitive loads with drive strength settings.