SBFPF2BV076TOP1

Solidigm
662-SBFPF2BV076TOP1
SBFPF2BV076TOP1

Ürt.:

Açıklama:
Katı Hal Sürücüleri - SSD D5-P5336 Series (7.68TB 2.5in PCIe 4.0 x4 3D5 QLC) Gen Single Pack OPAL
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
3.084,47 € 3.084,47 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Solidigm
Ürün Kategorisi: Katı Hal Sürücüleri - SSD
RoHS:  
P5336
7.68 TB
2.5 in
TLC
PCIe
4 GB/s
6.8 GB/s
Marka: Solidigm
Paketleme: Bulk
Ürün Tipi: Solid State Drives - SSD
Fabrika Paket Miktarı: 1
Alt kategori:: Memory & Data Storage
Parça No Takma Adları: AA0018122
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8523802000
TARIC:
8523801000

D5-P5336 Solid-State Drives (SSDs)

Solidigm D5-P5336 Solid-State Drives (SSDs) are third-generation, Quad Level Cell (QLC), hyper-scalable solutions optimized for the edge to the core. D5-P5336 SSDs are ideal for data- and read-intensive workloads that let users efficiently accelerate data, regardless of location. The D5-P5336 efficiently accelerates more data in widely adopted, read/data-intensive workloads, delivering up to 2.3x faster read performance than some TLC SSDs and nearly 600x faster reads than leading SAS HDDs. The devices also offer substantial TCO savings of up to 61% and reduce energy costs by 6x compared to TLC SSD + HDD hybrid storage arrays. Data reliability is enhanced on multiple levels with additional circuitry for critical data integrity functions. Solidigm D5-P5336 SSDs provide massive scalability for high-density storage environments, offering capacities ranging from 7.68TB to 61.44TB.