851-36G83AS50

Souriau
649-851-36G83AS50
851-36G83AS50

Ürt.:

Açıklama:
Dairesel MIL Spec Arka Konnektör 3P STRT SOCKET PLUG SHELL SIZE 8
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
14 Hafta Fabrikada tahmini üretim süresi.
Minimum: 10   Çoklu: 10
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
124,22 € 1.242,20 €
119,44 € 3.583,20 €
115,46 € 5.773,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Souriau
Ürün Kategorisi: Dairesel MIL Spec Arka Konnektör
RoHS:  
3 Position
Socket (Female)
08-03
Plugs
8
Straight
MIL-DTL-26482
Solder
Cable
7.5 A
Gold
Copper Alloy
851
Marka: Souriau
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: FR
Birleşme Tarzı: Bayonet
Montaj Açısı: Straight
Ürün Tipi: Circular MIL Spec Connector
Fabrika Paket Miktarı: 10
Alt kategori:: Circular Connectors
Parça No Takma Adları: 85136G83AS50
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
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

38999 & 26482 Series Mil-Spec Circular Connectors

Souriau Mil-Spec Circular Connectors 38999 Series I, II, and III, and 26482 Series I and II offer a complete range of standard and derived circular connectors for harsh environments. Suitable for military, railway, and extreme industrial applications, these connectors are based on the MIL-DTL38999 and MIL-DTL-26482 standards. The product lineup includes micro, QPL, hermetics, high-density, and high-speed versions.

851 Connectors

SOURIAU 851 Connectors feature a positive bayonet coupling mechanism to ensure a reliable mechanical and electrical connection between mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle for rapid locking. The orientation and location are confirmed by a system of five raised keys on the plugs, which couple with corresponding slots on the receptacles. Connectors with different angular positioning of the insulator relative to the shell can be provided to prevent mating of adjacent connectors with the same contact arrangements.