UTP16DCG

Souriau
649-UTP16DCG
UTP16DCG

Ürt.:

Açıklama:
Standart Yuvarlak Konnektör Receptacle Dust Cap Shell Size 16

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 473

Stok:
473
Hemen Gönderilebilir
Siparişte:
500
Beklenen 19.03.2026
Fabrika Teslim Süresi:
8
Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
12,12 € 12,12 €
10,74 € 107,40 €
10,33 € 206,60 €
9,92 € 496,00 €
9,36 € 936,00 €
8,53 € 1.706,00 €
7,98 € 3.990,00 €
7,54 € 7.540,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Souriau
Ürün Kategorisi: Standart Yuvarlak Konnektör
RoHS:  
Accessories
16
Thermoplastic (TP)
Sealing (Dust Cap)
UTP
Marka: Souriau
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MA
Muhafaza Cinsi: Female
Ürün Tipi: Standard Circular Connector
Fabrika Paket Miktarı: 100
Alt kategori:: Circular Connectors
Ticari Unvan: Trim Trio
Parça No Takma Adları: UTP16DCG
Birim Ağırlık: 16 g
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
8538900000
TARIC:
3923509000
CAHTS:
8538903900
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99

Trim Trio UTP Connectors

Souriau Trim Trio UTP Connectors offer an economical, lightweight, and robust multiway connector solution. The corrosion proof, IP65 connectors are available in eight shell sizes and ten insert arrangements including two VDE versions. They also features a metal wave spring, which locks with an audible positive click and a rapid and secure 1/3-turn connection. UTP connectors are interchangeable and intermountable with the Trim Trio UT0 (full metal) and UTG (plastic with metal coupling ring) industrial connector families.

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.