UTSX1JC147S

Souriau
649-UTSX1JC147S
UTSX1JC147S

Ürt.:

Açıklama:
Standart Yuvarlak Konnektör In line receptacle, with cable gland backshell, for 7 female contacts, IP68/69K
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
12 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
22,42 € 22,42 €
19,06 € 190,60 €
17,91 € 447,75 €
17,34 € 867,00 €
16,76 € 1.676,00 €
15,83 € 3.957,50 €
15,37 € 7.685,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Souriau
Ürün Kategorisi: Standart Yuvarlak Konnektör
RoHS:  
Receptacles
7 Position
Without Socket Contacts
14
In-Line
Crimp
Gold
Plastic
IP69X
UTSX
Marka: Souriau
Renk: Black
Kontak Malzemesi: Brass
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: FR
Akım Oranı: 10 A
Yanıcılık Derecesi: UL 94 V-0
Muhafaza Cinsi: Female
Aranjman Ekleyin: 7
Birleşme Döngüleri: 250 Cycle
Birleşme Tarzı: Bayonet
Montaj Açısı: Straight
Ürün Tipi: Standard Circular Connector
Kabuk Stili: In-Line
Fabrika Paket Miktarı: 25
Alt kategori:: Circular Connectors
Voltaj Derecesi: 500 V
Tel Ölçer: 16 AWG
Parça No Takma Adları: UTSX1JC147S
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
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

UTSX Circular Connectors

SOURIAU UTSX Circular Connectors are full-plastic, waterproof, and lightweight connectors that are designed for strict environmental conditions. These connectors are built with a unique design of interchangeable contacts that simplifies the supply chain and maintains the same cabling process across all ranges. The UTSX connectors are easy to plug/unplug with an interfacial seal in the plug. These connectors offer UL/IEC qualified handling and operation. The UTSX connectors can withstand 250 mating cycles, are made of materials that are UV/corrosion-resistant properties, and are resistant to shock. The typical applications are sensors and connectors used in off-road machinery, instrumentation, outdoor solar, irrigation systems, wind management, and water management.