DEV-14352

SparkFun
474-DEV-14352
DEV-14352

Ürt.:

Açıklama:
SparkFun Aksesuarları SparkFun Qwiic Shield for Arduino

ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 8

Stok:
8 Hemen Gönderilebilir
Fabrika Teslim Süresi:
2 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
6,83 € 6,83 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
SparkFun Electronics
Ürün Kategorisi: SparkFun Aksesuarları
RoHS:  
Shields
Qwiic Connect System
Marka: SparkFun
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Açıklama/İşlev: Qwiic Connect System
İle kullanmak için: Arduino-Based Device
Ürün Tipi: Accessories
Seri: Qwiic
Fabrika Paket Miktarı: 1
Alt kategori:: Supplies
Birim Ağırlık: 15,059 g
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8534001900
MXHTS:
8473300401
ECCN:
EAR99

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

Qwiic Shields, Adapters, & Relays

SparkFun Qwiic Shields, Adapters, and Relays are Easy-to-use boards that integrate the Qwiic Connect System with other I2C-enabled ecosystems. Qwiic Shields are offered for the Arduino and Particle Photon, and the Qwiic HAT for Raspberry Pi adds four Qwiic connect ports to any Raspberry Pi that utilizes the standard 2x20 GPIO header. The Qwiic Adapter allows users to make virtually any I2C board into a Qwiic-enabled board.

Qwiic Shield for Arduino (DEV-14352)

SparkFun Qwiic Shield for Arduino (DEV-14352) provides a way to incorporate the Qwiic Connect System with an Arduino-based device. Connect the shield using the I2C bus on an Arduino to a series of SparkFun Qwiic connectors and the circuitry converts the 5V given to the 3.3V required by I2C boards in our Qwiic system. The Qwiic system allows for daisy chaining as long as devices are on different addresses. The Qwiic Shield has four Qwiic connection ports on the same I2C bus, and a large prototyping area to design and make unique circuits. The shield has a few 3-by-1 rails to help with prototyping, buses for ground, 5V, and 3.3V. Four mounting ports in the same design as the Qwiic sensors, allow Qwiic Breakout Boards to attach to the to the top of the shield.