9001BWSR

Square D
996-9001BWSR
9001BWSR

Ürt.:

Açıklama:
Acil Durdurma Anahtarları / Acil Durdurma Anahtarları PENDANT STATION STRAIN RELIEF
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
15,60 € 15,60 €
14,48 € 144,80 €
12,99 € 324,75 €
12,62 € 631,00 €
11,41 € 1.141,00 €
10,76 € 2.690,00 €
10,29 € 5.145,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Schneider Electric
Ürün Kategorisi: Acil Durdurma Anahtarları / Acil Durdurma Anahtarları
Non-Illuminated
Panel Mount
Marka: Square D
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: Not Available
Ürün Tipi: Emergency Stop Switches
Seri: 9001B
Fabrika Paket Miktarı: 1
Alt kategori:: Switches
Birim Ağırlık: 18,144 g
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
8536500090
USHTS:
8537106000
ECCN:
EAR99

9001BW Pendant Stations

Square D 9001BW Pendant Stations come fully assembled with two product-specific operators with single-speed or two-speed options. The 9001BW series is made of high-impact thermoplastic construction with a UL 94V-0 rating, ensuring self-extinguishing flammability, and features NEMA 1, 3, 3R, 4, 4X, and 13 ratings for watertight, dust-tight, oil-tight, and corrosion-resistant durability. These pendant stations have an optional external hanger bracket and seal with an internal strain-relief post and 1/2" conduit opening. Square D 9001BW Pendant Stations have oversized finger grips on the rear of the enclosure for easy grip and operation and a two-button design well suited for standard hoist applications.