SCSC-6DTP030

Stewart Connector
530-SCSC-6DTP030
SCSC-6DTP030

Ürt.:

Açıklama:
Fiber Optik Kablo Tertibatları Fiber Optic Dplx OM1 Multimode SC/SC 3M
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
Minimum: 100   Çoklu: 100
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
8,14 € 814,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Cinch Connectivity Solutions
Ürün Kategorisi: Fiber Optik Kablo Tertibatları
RoHS:  
Multimode
Indoor
SC Duplex
SC Duplex
Patch Cord
3 m
Bulk
Orange
Polyvinyl Chloride (PVC)
Marka: Stewart Connector
Kablo Çapı: 3 mm
Ürün Tipi: Fiber Optic Cable Assemblies
Fabrika Paket Miktarı: 100
Alt kategori:: Fiber Optic
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
8544700000
ECCN:
EAR99

Fiber Optic Cable Assemblies

Bel Fiber Optic Cable Assemblies feature a high-flexibility, tight-buffered design suitable for indoor environments. These single- and multi-mode assemblies offer multiple end configurations, duplex fiber cable construction, and a PVC jacket. The cable diameters are 2mm for single mode and 3mm for multi-mode. Cable lengths range from 1m to 5m. Bel Fiber Optic Cable Assemblies are designed for high-speed, high-bandwidth applications and are backward compatible with legacy LANs.