LF2020NP-333

Sumida
851-LF2020NP-333
LF2020NP-333

Ürt.:

Açıklama:
Ortak Mod Bobinleri / Filtreleri SMD AC Common Mode Choke
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
1,36 € 1,36 €
1,14 € 11,40 €
1,06 € 53,00 €
0,805 € 80,50 €
0,762 € 152,40 €
0,738 € 369,00 €
0,712 € 712,00 €
0,701 € 1.752,50 €
0,692 € 3.460,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Sumida
Ürün Kategorisi: Ortak Mod Bobinleri / Filtreleri
RoHS:  
LF2020
PCB Mount
Through Hole
1 Channel
33 mH
300 mA
3.42 Ohms
21 mm
16.2 mm
21.5 mm
Common Mode Chokes
Marka: Sumida
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: CN
Bacak Çapı: 4 mm
Ürün Tipi: Common Mode Chokes
Koruyucu: Unshielded
Fabrika Paket Miktarı: 100
Alt kategori:: Inductors, Chokes & Coils
Test Frekansı: 1 kHz
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
8548000001
USHTS:
8504508000

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.