732AC

Switchcraft
502-732AC
732AC

Ürt.:

Açıklama:
DC Güç Konnektörleri In-line 1.3mm stndrd bushing w/o relief
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
10 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
8,74 € 8,74 €
7,87 € 78,70 €
7,41 € 148,20 €
7,22 € 361,00 €
7,03 € 703,00 €
6,27 € 1.254,00 €
5,89 € 2.945,00 €
5,20 € 5.200,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Switchcraft
Ürün Kategorisi: DC Güç Konnektörleri
RoHS:  
Jacks
1.3 mm
5.5 mm
Cable
Solder Lug
5 A
24 VDC
Straight
Bulk
Marka: Switchcraft
Renk: Black
Kontak Cinsiyeti: Socket (Female)
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Muhafaza Materyalleri: Thermoplastic (TP)
Ürün Tipi: DC Power Connectors
Seri: 721A
Fabrika Paket Miktarı: 100
Alt kategori:: Power Connectors
Birim Ağırlık: 23,025 g
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
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Cable Mount DC Power Jacks

Switchcraft Cable Mount DC Power Jacks feature an in-line, cable end and are designed for easy field installation. These Switchcraft jacks are built to withstand challenging applications (not IP rated) and offer a variety of pin and bushing sizes. Switchcraft 5A or 11A Cable Mount DC Power Jacks offer flex relief and are compatible with industry-standard Switchcraft plugs.

721A 2.1mm Center Pin DC Power Jacks

Switchcraft 721A 2.1mm Center Pin DC Power Jacks provide an ideal mate for 2.1mm-style DC power plugs and offer a 30VDC resistive rating and 5A or 7.5A current rating. The Switchcraft 721A operates over 5000 insertion/withdrawal cycles minimum and within a -40°C to +65°C temperature range. This family of 2.1mm pin diameter DC power jacks includes solder, straight, and right angle contact types.