AAA7FWZ

Switchcraft
502-AAA7FWZ
AAA7FWZ

Ürt.:

Açıklama:
XLR Konnektörler 7Pin, 14 AWG Female XLR Connector
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
6 Hafta Fabrikada tahmini üretim süresi.
Minimum: 100   Çoklu: 100
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
14,52 € 1.452,00 €
13,72 € 2.744,00 €
13,31 € 6.655,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Switchcraft
Ürün Kategorisi: XLR Konnektörler
RoHS:  
Female XLR Connector
Standard XLR
7 Position
Female
Solder Cup
Cable Mount
Silver
Straight
AAA
Marka: Switchcraft
Renk: White
Kontak Malzemesi: Copper
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: KR
Akım Oranı: 15 A
Ürün Tipi: XLR Connectors
Kabuk Kaplama: Nickel
Fabrika Paket Miktarı: 100
Alt kategori:: Audio & Video Connectors
Ticari Unvan: Q-G
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8536694020
ECCN:
EAR99

Sealed XLR Connectors

Switchcraft Sealed XLR Connectors are ideal for applications where the connectors are likely to be exposed to rain or moisture. They feature a unique panel connector that is sealed to IP68 when unmated while mated pairs are sealed to IP66. Sealed XLR connectors offer a choice of 3-, 4-, 5-, 6-, or 7-contact arrangements in silver or gold. Switchcraft Sealed XLR Connectors are available in cable, panel, and cable-to-cable options with nickel or black finish.

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.

XLR Connectors

Switchcraft XLR Connectors are field-proven XLR connectors and available in a wide range of plugs and receptacles. The three- to seven-contact connectors with electrically integral ground terminals feature silver- or gold-plated contacts. Switchcraft XLR Connectors are offered with nickel, black, or satin finish housings.