CARAEN3C8F19790

Switchcraft
502-CARAEN3C8F19790
CARAEN3C8F19790

Ürt.:

Açıklama:
Özel Kablolar 8P Right Angle FML Blunt Cut 5 Mtr
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
8 Hafta Fabrikada tahmini üretim süresi.
Minimum: 100   Çoklu: 100
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
44,80 € 4.480,00 €
44,12 € 8.824,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Switchcraft
Ürün Kategorisi: Özel Kablolar
RoHS:  
EN3
Marka: Switchcraft
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Ürün Tipi: Specialized Cables
Fabrika Paket Miktarı: 100
Alt kategori:: Cable Assemblies
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
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.

EN3 Cable Assemblies

Switchcraft EN3 Cable Assemblies feature a factory overmolded connector on one side and a blunt cut on the opposite end for maximum flexibility. EN3 cable assemblies include color-coded tissue paper separated conductor wires for easy termination. These cables from Switchcraft are ideal for harsh environments.