EN3C9F26SLX

Switchcraft
502-EN3C9F26SLX
EN3C9F26SLX

Ürt.:

Açıklama:
Standart Yuvarlak Konnektör 9P FMLE SOLDER STGR LARGE CBL CLAMP/BOOT
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
8 Hafta Fabrikada tahmini üretim süresi.
Minimum: 100   Çoklu: 100
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
19,53 € 1.953,00 €
18,45 € 3.690,00 €
17,91 € 8.955,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Switchcraft
Ürün Kategorisi: Standart Yuvarlak Konnektör
RoHS:  
Connectors
9 Position
Socket (Female)
Free Hanging
Solder Cup
Gold
Plastic
EN3
Bulk
Marka: Switchcraft
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: US
Akım Oranı: 3 A
Ürün Tipi: Standard Circular Connector
Kabuk Stili: Plug
Fabrika Paket Miktarı: 100
Alt kategori:: Circular Connectors
Ticari Unvan: EN3
Voltaj Derecesi: 600 V
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
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

EN3 26AWG Circular Connectors

Switchcraft EN3™ 26AWG Circular Connectors are harsh environment connectors with nine to 18 crimp contacts and a strain-relief system. The EN3 series offers easy, no soldering connector wiring and a secure cable clamp system that accommodates cable diameters from 0.230" to 0.380". The heavier boot seals cable diameters up to 0.380". Switchcraft EN3 connectors seal up to IP68 and feature gold-plated standard contacts to ensure reliability as well as a patented grommet and O-ring-free design.

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.