HS2P3F20-BP

Switchcraft
502-HS2P3F20-BP
HS2P3F20-BP

Ürt.:

Açıklama:
Dairesel İtme Çekmeli Konnektörler Front Panel Mount PC Contact, 3-20 F
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
20 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
23,36 € 23,36 €
20,90 € 209,00 €
17,76 € 444,00 €
17,47 € 1.747,00 €
16,49 € 4.122,50 €
16,01 € 8.005,00 €
2.500 Fiyat Teklifi

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Switchcraft
Ürün Kategorisi: Dairesel İtme Çekmeli Konnektörler
RoHS:  
Connectors
Receptacle
Socket (Female)
3 Contact
Panel
Through Hole
IP68
HS
Bulk
Marka: Switchcraft
Kontak Kaplama: Gold
Akım Oranı: 9.5 A
Ürün Tipi: Circular Push Pull Connectors
Kabuk Kaplama: Electroless Nickel
Fabrika Paket Miktarı: 25
Alt kategori:: Circular Connectors
Ticari Unvan: Dura-Pull
Voltaj Derecesi: 125 V
Tel Ölçer: 20 AWG
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
8536694030
ECCN:
EAR99

HS Dura-Pull™ Push-Pull Connectors

Switchcraft HS Dura-Pull™ Push-Pull Connectors offer blind mating and a push-pull locking mechanism that is easy to operate while preventing accidental disconnection. The series is waterproof to IP68 and provides 360° electromagnetic interference (EMI) shielding. These compact connectors feature a 0.5" connector size while three cable clamp sizes accommodate a wide range of cable diameters up to 5.5mm. Switchcraft HS Dura-Pull Push-Pull Connectors are ideal for use in electronics applications, medical devices, outdoor data acquisition devices, and more.