TA5FS25

Switchcraft
502-TA5FS25
TA5FS25

Ürt.:

Açıklama:
XLR Konnektörler SLD Mini XLR Conn 5P FML 0.23" to 0.26"
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
8 Hafta Fabrikada tahmini üretim süresi.
Minimum: 50   Çoklu: 50
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
17,57 € 878,50 €
16,99 € 1.699,00 €
16,05 € 4.012,50 €
15,57 € 7.785,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Switchcraft
Ürün Kategorisi: XLR Konnektörler
RoHS:  
Cable Connectors
Mini (Tiny) XLR
5 Position
Female
Solder Cup
Cable Mount
Silver
Straight
TA
Marka: Switchcraft
Paketleme: Bulk
Ürün Tipi: XLR Connectors
Fabrika Paket Miktarı: 50
Alt kategori:: Audio & Video Connectors
Birim Ağırlık: 11,233 g
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
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Mini XLR Connectors

Switchcraft Mini-XLR connectors are field-proven and available in a wide range of plugs and receptacles. These smaller versions of standard XLR connectors provide a highly reliable multi-contact connection. The three- to seven-contact connectors with electrically integral ground terminal are available with silver- or gold-plated contacts, nickel, black, or satin finish housings.

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.