TA8MS11

Switchcraft
502-TA8MS11
TA8MS11

Ürt.:

Açıklama:
XLR Konnektörler SLD Mini XLR Conn 8P M 0.1" to 0.12"
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
8 Hafta Fabrikada tahmini üretim süresi.
Minimum: 50   Çoklu: 50
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
18,18 € 909,00 €
17,58 € 1.758,00 €
16,61 € 4.152,50 €
16,13 € 8.065,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
Switchcraft
Ürün Kategorisi: XLR Konnektörler
RoHS:  
Cable Connectors
Mini (Tiny) XLR
8 Position
Male
Solder Cup
Cable Mount
Silver
Straight
TA
Marka: Switchcraft
Paketleme: Bulk
Ürün Tipi: XLR Connectors
Fabrika Paket Miktarı: 50
Alt kategori:: Audio & Video Connectors
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
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Mini XLR Connectors

Switchcraft Mini-XLR connectors are field-proven and available in a wide range of plugs and receptacles. These smaller versions of standard XLR connectors provide a highly reliable multi-contact connection. The three- to seven-contact connectors with electrically integral ground terminal are available with silver- or gold-plated contacts, nickel, black, or satin finish housings.

XLR & Mini XLR Connectors

Switchcraft field-proven XLR and Mini XLR Connectors, long the industry standard, are available in a wide range of plugs and receptacles. The 3 to 7 contact connectors from Switchcraft with electrically integral ground terminals are available with silver or gold plated contacts nickel, black, or satin finish housings.