LLEUB4040WKTR68M

TAIYO YUDEN
963-LLEUB4040WKTR68M
LLEUB4040WKTR68M

Ürt.:

Açıklama:
Güç İndüktörleri - SMD .68 UH 20%

Yaşam Döngüsü:
Yeni Ürün:
Bu üreticiden yeni.
ECAD Modeli:
Bu dosyayı ECAD Aracınız için dönüştürmek için ücretsiz Library Loader dosyasını indirin. ECAD Model hakkında daha fazla bilgi edinin.

Stokta Var: 883

Stok:
883 Hemen Gönderilebilir
Fabrika Teslim Süresi:
11 Hafta Gösterilenden daha büyük miktarlar için fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
0,808 € 0,81 €
0,685 € 6,85 €
0,624 € 15,60 €
0,486 € 48,60 €
0,449 € 112,25 €
0,428 € 214,00 €
0,375 € 375,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TAIYO YUDEN
Ürün Kategorisi: Güç İndüktörleri - SMD
RoHS:  
Inductors
1616 (4040 metric)
Shielded
680 nH
20 %
8.4 A
9 mOhms
11 A
- 40 C
+ 125 C
4 mm
4 mm
2 mm
Metal
LLEU
Uygulama: Medical
Marka: TAIYO YUDEN
Kasa Kodu - cm: 1616
Kasa Kodu - mm: 4040
Çekirdek Tipi: Wire Wound
Montaj Stili: PCB Mount
Ürün: Power Inductors - SMD
Ürün Tipi: Power Inductors - SMD
Fabrika Paket Miktarı: 1000
Sonlandırma Stili: SMD/SMT
Ticari Unvan: MCOIL
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
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MCOIL™ Medical Metal Power Inductors

TAIYO YUDEN MCOIL™ Medical Metal Power Inductors are made of metallic magnetic materials designed for choke coils in power supply circuits of medical devices. These inductors feature two series: the LMCN series with a multilayer design in an ultra-compact 1005 size, and the LMEN series with wire-wound construction that reduces core loss by approximately 30%. Features include high current capacity, low resistance, low core loss, and a compact design. Applications suitable for the MCOIL Medical Inductors from TAIYO YUDEN include thermometers, blood pressure monitors, and hearing aids.

MCOIL™ Metal Power Inductors

TAIYO YUDEN MCOIL™ Metal Power Inductors are coil components that use metallic magnetic materials optimized for use in choke coils for power supply circuits. These inductors from TAIYO YUDEN are ideal for various electronic devices, including smartphones, wearables, IoT devices, automotive, industrial equipment, and medical devices that are becoming more compact, thin, and feature-rich.

MCOIL™ LLEU Wire-Wound Metal Power Inductors

TAIYO YUDEN MCOIL™ LLEU Wire-Wound Metal Power Inductors are designed for medical devices classified as GHTF Classes A or B (Japan Classes I or II). These power inductors feature ±15% temperature characteristic (Inductance change) and an operating temperature range of -40°C to 125°C. The MCOIL™ LLEU wire-wound metal power inductors use metallic magnetic materials, which include excellent DC bias characteristics. These power inductors are RoHS and REACH compliant. Typical applications include small DC/DC converters and medical devices classified as GHTF Classes A to B (Japan Classes Ⅰ to Ⅱ).