CUS400M-15/A

TDK-Lambda
967-CUS400M-15/A
CUS400M-15/A

Ürt.:

Açıklama:
Güç Kaynakları - Şasi Montajı 85-264VAC

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
10 Hafta Fabrikada tahmini üretim süresi.
Minimum: 1   Çoklu: 1
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
146,11 € 146,11 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TDK-Lambda
Ürün Kategorisi: Güç Kaynakları - Şasi Montajı
RoHS:  
Enclosed
CUS400M
Marka: TDK-Lambda
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: GB
Montaj Stili: Chassis
Açık Çerçeve/Kapalı: Enclosed
Ürün: Switching Supplies
Ürün Tipi: Switching Power Supplies
Fabrika Paket Miktarı: 1
Alt kategori:: Power Supplies
Parça No Takma Adları: LOF350-20B15-C CUS400M-15/A
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

CUS400M 3"x5" Medical & Industrial Power Supplies

TDK Lambda CUS400M 3" x 5" x 1.55" Medical and Industrial Power Supplies deliver 400W output power with forced air or 250W output power when convection cooled with a 400W peak power for extended periods. Cooling is assisted via conduction through the base into the equipment chassis. With medical and ITE certifications, the units can be used in both Classes I and II (no ground wire) applications and meet Class B Conducted and Radiated EMI. Multiple case options are available.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.