CUS600M-24/ADJ

TDK-Lambda
967-CUS600M-24/ADJ
CUS600M-24/ADJ

Ürt.:

Açıklama:
Güç Kaynakları - Şasi Montajı 85-265VAC

Stok Durumu

Stok:
Stokta Yok
Fabrika Teslim Süresi:
11 Hafta Fabrikada tahmini üretim süresi.
Minimum: 12   Çoklu: 12
Birim Fiyat:
-,-- €
Toplam Fiyat:
-,-- €
Tahmini Gümrük Vergisi:
Bu Ürün ÜCRETSİZ Gönderilir

Fiyatlandırma (EUR)

Miktar Birim Fiyat
Toplam Fiyat
157,41 € 1.888,92 €
152,48 € 3.659,52 €
145,60 € 8.736,00 €

Ürün Niteliği Öznitelik Değeri Özellik Seçin
TDK-Lambda
Ürün Kategorisi: Güç Kaynakları - Şasi Montajı
RoHS:  
Open Frame
CUS600M
Marka: TDK-Lambda
Montaj Ülkesi: Not Available
Dağıtım Ülkesi: Not Available
Menşe Ülke: MY
Montaj Stili: Chassis
Açık Çerçeve/Kapalı: Open Frame
Ürün: Switching Supplies
Ürün Tipi: Switching Power Supplies
Fabrika Paket Miktarı: 12
Alt kategori:: Power Supplies
Parça No Takma Adları: CUS600M-24/ADJ
Bulunan ürünler:
Benzer ürünleri göstermek için en az bir onay kutusu seçin
Bu kategorideki benzer ürünleri göstermek için yukarıda en az bir onay kutusu seçin.
Seçilen özellikler: 0

USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CUS600M 600W AC-DC Power Supplies

TDK-Lambda CUS600M 600W AC-DC Power Supplies feature a 12V to 48V output voltage range, 50A peak current rating, and 47Hz to 63Hz input frequency. The CUS600M series offers quiet operation, is suitable for B- and BF-type medical equipment, and has a compact 127mm x 76.2mm size, saving space in end equipment. A 5V 2A standby voltage, remote on/off, remote sense, and a Power Good signal are fitted as standard. EF models have an enclosed end fan (exhaust air) and an output adjustment potentiometer. TDK-Lambda CUS600M AC-DC Power Supplies are ideal for medical, industrial, LED, and broadcast applications.